Part Details for 1520237-1 by TE Connectivity
Overview of 1520237-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1520237-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1899-ND
|
DigiKey | SWITCH TOGGLE DPST 16A 125V Min Qty: 600 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8380 | Buy Now |
DISTI #
1520237-1
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$20.2878 / $24.4142 | Buy Now |
DISTI #
655-1520237-1
|
Mouser Electronics | Toggle Switches 7320K2=BULK PACK 8TOGGLE SW RoHS: Not Compliant | 0 |
|
$24.3400 | Order Now |
DISTI #
AMP1520237-1
|
Heilind Electronics | 7320K2=BULK PACK 8TOGGLE | Americas - 0 in Stock |
|
$25.2840 | Buy Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads | 0 |
|
$21.7900 / $63.9600 | Buy Now |
DISTI #
1520237-1
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$20.2878 / $24.4142 | Buy Now |
DISTI #
1520237-1
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$20.2878 / $24.4142 | Buy Now |
DISTI #
1520237-1
|
Avnet Abacus | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads (Alt: 1520237-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1520237-1
|
Avnet Abacus | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads (Alt: 1520237-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads | 0 |
|
$21.7900 / $63.9600 | Buy Now |
Part Details for 1520237-1
1520237-1 CAD Models
1520237-1 Part Data Attributes
|
1520237-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520237-1
TE Connectivity
TOGGLE SWITCH, DPST, LATCHED, 16A, 125VDC, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON TYPE | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |