Part Details for 1520237-2 by TE Connectivity
Overview of 1520237-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1520237-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1520237-2-ND
|
DigiKey | SWITCH TOGGLE DPST 16A 125V Min Qty: 1 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
846 In Stock |
|
$18.3300 / $21.4400 | Buy Now |
DISTI #
1520237-2-ND
|
DigiKey | SWITCH TOGGLE DPST 16A 125V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5716 / $27.8100 | Buy Now |
DISTI #
1520237-2
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5753 / $19.9465 | Buy Now |
|
Future Electronics | DPST (On Off ) 16 A 16.66 mm Baton Screw In Terminal Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 300Bag |
|
$13.4200 | Buy Now |
DISTI #
AMP1520237-2
|
Heilind Electronics | 7320K3=8 AMP TOGGLE SWITCH | Americas - 0 in Stock |
|
$20.6571 / $20.9654 | Buy Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
868 In Stock |
|
$14.7100 / $21.1600 | Buy Now |
DISTI #
1520237-2
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1000 In Stock |
|
$17.4400 / $19.0500 | Buy Now |
DISTI #
1520237-2
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5753 / $19.9465 | Buy Now |
DISTI #
1520237-2
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads - Bulk (Alt: 1520237-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5753 / $19.9465 | Buy Now |
DISTI #
AMP1520237-2
|
Interstate Connecting Components | 7320K3=8 AMP TOGGLE SWITCH | 0 |
|
$20.6571 / $20.9654 | Buy Now |
Part Details for 1520237-2
1520237-2 CAD Models
1520237-2 Part Data Attributes
|
1520237-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520237-2
TE Connectivity
TOGGLE SWITCH, DPST, MOMENTARY, 16A, 125VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 20.62 mm | |
Body Height | 17.65 mm | |
Body Length or Diameter | 47.62 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |