Part Details for 1520237-4 by TE Connectivity
Overview of 1520237-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1520237-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5256
|
Newark | Toggle Switches Sw Toggle Spst 8A Screw In Term |Amp Te Connectivity 1520237-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 | Buy Now |
DISTI #
1520237-4-ND
|
DigiKey | SWITCH TOGGLE SPST 8A 125V Min Qty: 600 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8234 | Buy Now |
DISTI #
1520237-4
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads - Bulk (Alt: 1520237-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3213 / $30.4714 | Buy Now |
DISTI #
571-1520237-4
|
Mouser Electronics | Toggle Switches 8 AMP TOGGLE SWITCH RoHS: Compliant | 0 |
|
$32.8500 | Order Now |
DISTI #
70960208
|
RS | 7321K3=8 AMP TOGGLE SWITCH | TE Connectivity 1520237-4 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0900 / $37.8800 | RFQ |
DISTI #
AMP1520237-4
|
Heilind Electronics | 7321K3=8 AMP TOGGLE SWITCH | Americas - 0 in Stock |
|
$31.5570 | Buy Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads | 0 |
|
$27.2000 / $79.8300 | Buy Now |
DISTI #
AMP1520237-4
|
Interstate Connecting Components | 7321K3=8 AMP TOGGLE SWITCH | 0 |
|
$31.5570 | Buy Now |
DISTI #
1520237-4
|
Avnet Abacus | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads (Alt: 1520237-4) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1520237-4
|
Avnet Abacus | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads (Alt: 1520237-4) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |