Part Details for 15208 by Cables To Go
Overview of 15208 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-208006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 8 Positions ,2.54mm (0.100in) Pitch. | |
10152083-113A0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
77313-152-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions |
Price & Stock for 15208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 14FT CAT5E BLACK UTP PATCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$4.8300 | Buy Now |
Part Details for 15208
15208 CAD Models
15208 Part Data Attributes
|
15208
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
15208
Cables To Go
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Application | RESIDENTIAL, COMMERCIAL, INDUSTRIAL | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 4.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |