Part Details for 152097-229 by Ledex
Overview of 152097-229 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152097-229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7587
|
Newark | Solenoid, Tubular, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:27.8Vdc, Holding Force:43.15N, Coil Resistance:70.28Ohm, Coil Power Continuous:11W, External Diameter:38.1Mm, Product Range:- |Ledex 152097-229 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0400 | Buy Now |
DISTI #
000000000005580265
|
Sager | Solenoids & Actuators Tubular Size 155 1-1/2 x 1-1/2 Pull 60 w/o AR Flat Min Qty: 1 | 0 |
|
$30.5500 / $41.8000 | Buy Now |