Part Details for 1521720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4636
|
Newark | A4C 2.5 Or |Weidmuller 1521720000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2300 | Buy Now |
DISTI #
281-1521720000-ND
|
DigiKey | A4C 2.5 OR Min Qty: 1 Lead time: 11 Weeks Container: Box |
169 In Stock |
|
$2.4970 / $3.1400 | Buy Now |
DISTI #
1521720000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Orange - Bulk (Alt: 1521720000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521720000
|
Mouser Electronics | DIN Rail Terminal Blocks A4C 2.5 OR | 1 |
|
$1.8800 / $2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.6500 | Buy Now |