Part Details for 1521800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4640
|
Newark | A3C 2.5 Rd |Weidmuller 1521800000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
281-1521800000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
120 In Stock |
|
$1.2027 / $3.0700 | Buy Now |
DISTI #
1521800000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Red - Bulk (Alt: 1521800000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521800000
|
Mouser Electronics | DIN Rail Terminal Blocks A3C 2.5 RD | 28 |
|
$1.1500 / $2.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.3600 | Buy Now |