Part Details for 152184 by Brady Worldwide Inc
Overview of 152184 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-152184-ND
|
DigiKey | ALF19 SIPLACE ADAPTER PLATE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.9900 | Buy Now |
DISTI #
72635315
|
RS | ALF19 Siplace Adapter Plate | Brady 152184 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$260.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$289.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.9900 | Buy Now |
DISTI #
10025758
|
Techni-Tool, Inc. | Brady 152184 ALF19 Siplace Adapter Plate, 3.7" x 0.709" x 4.49" | 0 |
|
$260.9900 | Buy Now |
DISTI #
10025758
|
TestEquity LLC | Brady 152184 ALF19 Siplace Adapter Plate, 3.7" x 0.709" x 4.49" | 0 |
|
$260.9900 | Buy Now |