Part Details for 1521H-20.000GWVDTSTL by HCI
Overview of 1521H-20.000GWVDTSTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521H-20.000GWVDTSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm ��50ppm 20MHz HCMOS SMD2016-4P Oscillators ROHS | 390 |
|
$0.3238 / $0.3434 | Buy Now |