There are no models available for this part yet.
Overview of 1522010000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1522010000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B5980
|
Newark | Pin Header, 4 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1522010000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1522010000
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole (Alt: 1522010000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |