Part Details for 1523980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1523980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1523980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4296
|
Newark | Svd 7.62Hp/10/270F 3.2Sn Bk Bx |Weidmuller 1523980000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $16.8700 | Buy Now |
DISTI #
281-1523980000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR 7.62 MM, 1 Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9600 | Buy Now |
DISTI #
1523980000
|
Avnet Americas | Connector Power Male Header 10 Position 7.62mm Solder Right Angle Through Hole Black Box (Alt: 1523980000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1523980000
|
Mouser Electronics | Fixed Terminal Blocks SVD 7.62HP/10/270F 3.2SN BK BX RoHS: Compliant | 0 |
|
$9.3400 / $14.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4600 / $11.3200 | Buy Now |