Part Details for 1524760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1524760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1524760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F443
|
Newark | Standard Terminal Block, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:5.08Mm, Connector Type:-, Connector Mounting:Through Hole Mount, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:-, Contact Material:Brass Rohs Compliant: Yes |Weidmuller 1524760000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
4653 In Stock |
|
$1.7400 / $9.1700 | Buy Now |
DISTI #
1524760000
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole (Alt: 1524760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
4653 In Stock |
|
$1.7400 / $9.1700 | Buy Now |