Part Details for 15266-0057 by Molex
Overview of 15266-0057 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15266-0057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6921
|
Newark | Cable Assy, Ffc, 6 Core, 102Mm, Wht Rohs Compliant: Yes |Molex 15266-0057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$2.8700 / $4.1600 | Buy Now |
DISTI #
538-15266-0057
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 102 TYPEA 6CKT RoHS: Compliant | 101 |
|
$1.8700 / $2.0900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0900 / $2.1000 | Buy Now |
Part Details for 15266-0057
15266-0057 CAD Models
15266-0057 Part Data Attributes
|
15266-0057
Molex
Buy Now
|
Compare Parts:
15266-0057
Molex
|
Samacsys Manufacturer | Molex |