Part Details for 15266-0064 by Molex
Overview of 15266-0064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15266-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3704
|
Newark | Premo-Flex 0.50 Jmpr Lgt 178 Typed 6Ckt |Molex 15266-0064 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
538-15266-0064
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 178 TYPED 6CKT RoHS: Compliant | 0 |
|
$2.5600 / $2.6400 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.7700 / $3.1000 | Buy Now |