Part Details for 15266-0271 by Molex
Overview of 15266-0271 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15266-0271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3869
|
Newark | Premo-Flex 0.50 Jmpr Lgt 30 Typea 26Ckt |Molex 15266-0271 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
538-15266-0271
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 30 TYPEA 26CKT RoHS: Compliant | 999 |
|
$2.2200 / $3.1600 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
990 Partner Stock |
|
$2.0500 / $2.5700 | Buy Now |
DISTI #
152660271-MOL
|
TME | 15266-0271 Min Qty: 12 | 990 |
|
$3.1634 / $3.7334 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
990 Partner Stock |
|
$2.0500 / $2.5700 | Buy Now |
DISTI #
10152198
|
TestEquity LLC | Molex 15266-0271 Premo-Flex 0.50 Jmpr Lgt 30 Typea 26 Circuit | 990 |
|
$2.7200 | Buy Now |