Part Details for 15266-0911 by Molex
Overview of 15266-0911 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15266-0911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4123
|
Newark | Premo-Flex 0.50 Jmpr Lgt 178 Typea 21Ckt |Molex 15266-0911 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
538-15266-0911
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 178 TYPEA 21CKT RoHS: Compliant | 0 |
|
$2.5400 / $2.6200 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 21 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.7000 / $3.0400 | Buy Now |
Part Details for 15266-0911
15266-0911 CAD Models
15266-0911 Part Data Attributes
|
15266-0911
Molex
Buy Now
|
Compare Parts:
15266-0911
Molex
|
Samacsys Manufacturer | Molex |