Part Details for 15266-1035 by Molex
Overview of 15266-1035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-351 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 15266-1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15266-1035
|
Mouser Electronics | FFC / FPC Jumper Cables PREMOFLEX 0 5 JMPR 76LGT TYPE A 33 CKT RoHS: Compliant | 929 |
|
$2.6700 / $5.5400 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 33Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
1 In Stock |
|
$1.7900 / $8.2000 | Buy Now |
|
Master Electronics | FFC Jumper Cable 33Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
1 In Stock |
|
$1.7900 / $8.2000 | Buy Now |