Part Details for 15266-1043 by Molex
Overview of 15266-1043 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15266-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4213
|
Newark | Premo-Flex 0.50 Jmpr Lgt 178 Typea 33Ckt |Molex 15266-1043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
538-15266-1043
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 178 TYPEA 33CKT RoHS: Compliant | 1000 |
|
$3.5000 / $6.1000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$3.8000 / $4.0100 | Buy Now |
Part Details for 15266-1043
15266-1043 CAD Models
15266-1043 Part Data Attributes
|
15266-1043
Molex
Buy Now
|
Compare Parts:
15266-1043
Molex
|
Samacsys Manufacturer | Molex |