Part Details for 15266-1085 by Molex
Overview of 15266-1085 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108537-HMC517LC4 | Analog Devices | HMC517LC4 Evaluation PCB | |
108537-HMC499LC4 | Analog Devices | HMC499LC4 Evaluation PCB | |
108537-HMC498LC4 | Analog Devices | HMC498LC4 Evaluation PCB |
Price & Stock for 15266-1085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6720
|
Newark | Premo-Flex 0.50 Jmpr Lgt 152 Typea 37Ckt |Molex 15266-1085 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 37 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$3.4400 / $3.8500 | Buy Now |