Part Details for 152660207 by Molex
Overview of 152660207 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152660207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-15266-0207
|
TME | FFC cable, Cores: 20, Cable ph: 0.5mm, contacts on the same side Min Qty: 1 | 0 |
|
$2.9600 / $4.2300 | RFQ |
DISTI #
152660207
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.051m 60VAC 0.5A Bag (Alt: 152660207) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |