Part Details for 152660437 by Molex
Overview of 152660437 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152660437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152660437
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0152660437) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7620 / $4.7852 | Buy Now |
DISTI #
0152660437
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0152660437) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7620 / $4.7852 | Buy Now |
DISTI #
152660437
|
Avnet Abacus | FFC Jumper Cable 40Conductors 0.178m 60VAC 0.5A Bag (Alt: 152660437) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
152660437
|
Avnet Abacus | FFC Jumper Cable 40Conductors 0.178m 60VAC 0.5A Bag (Alt: 152660437) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152660437
152660437 CAD Models
152660437 Part Data Attributes:
|
152660437
Molex
Buy Now
Datasheet
|
Compare Parts:
152660437
Molex
Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for 152660437
This table gives cross-reference parts and alternative options found for 152660437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152660437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152660431 | Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable, | Molex | 152660437 vs 152660431 |