There are no models available for this part yet.
Overview of 15267-0210 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 15267-0210 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T6741
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typed 6Ckt |Molex 15267-0210 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now | |
DISTI #
538-15267-0210
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 127 TYPED 6CKT RoHS: Compliant | 427 |
|
$0.9090 / $1.3700 | Buy Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.1400 / $1.6200 | Buy Now |
CAD Models for 15267-0210 by Molex
Part Data Attributes for 15267-0210 by Molex
15267-0210
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
15267-0210MolexVS
-