Part Details for 15267-0230 by Molex
Overview of 15267-0230 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 15267-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6959
|
Newark | Cable Assy, Ffc, 8 Core, 102Mm, Wht Rohs Compliant: Yes |Molex 15267-0230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3900 / $1.7300 | Buy Now |
DISTI #
22T6761
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typed 8Ckt Rohs Compliant: Yes |Molex 15267-0230 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
538-15267-0230
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPED 8CKT RoHS: Compliant | 1008 |
|
$1.0000 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
1000 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now |
DISTI #
66987513
|
Verical | Cable Assembly 0.102m 29AWG 1mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1000 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
152670230-MOL
|
TME | 15267-0230 Min Qty: 25 | 1000 |
|
$1.3858 / $1.6754 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
1000 Partner Stock |
|
$0.9180 / $1.1400 | Buy Now |
Part Details for 15267-0230
15267-0230 CAD Models
15267-0230 Part Data Attributes
|
15267-0230
Molex
Buy Now
|
Compare Parts:
15267-0230
Molex
|
Samacsys Manufacturer | Molex |