Part Details for 15267-0233 by Molex
Overview of 15267-0233 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
R7F7010233AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP100, / | |
M50233HP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 15267-0233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6764
|
Newark | Premo-Flex 1.00 Jmpr Lgt 152 Typea 8Ckt |Molex 15267-0233 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
538-15267-0233
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 8CKT RoHS: Compliant | 606 |
|
$1.1600 / $2.2500 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
500 Partner Stock |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
67371116
|
Verical | Cable Assembly 0.152m 29AWG 1mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 500 |
|
$1.3400 / $1.6000 | Buy Now |
DISTI #
152670233-MOL
|
TME | 15267-0233 Min Qty: 21 | 500 |
|
$1.5371 / $2.0434 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
500 Partner Stock |
|
$1.2500 / $1.7700 | Buy Now |
Part Details for 15267-0233
15267-0233 CAD Models
15267-0233 Part Data Attributes
|
15267-0233
Molex
Buy Now
|
Compare Parts:
15267-0233
Molex
|
Samacsys Manufacturer | Molex |