Part Details for 15267-0237 by Molex
Overview of 15267-0237 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
51940-237LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Vertical Receptacle. |
Price & Stock for 15267-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6768
|
Newark | Premo-Flex 1.00 Jmpr Lgt 203 Typea 8Ckt Rohs Compliant: Yes |Molex 15267-0237 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
538-15267-0237
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 203 TYPEA 8CKT RoHS: Compliant | 2352 |
|
$1.2300 / $2.5000 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2300 / $1.6500 | Buy Now |
Part Details for 15267-0237
15267-0237 CAD Models
15267-0237 Part Data Attributes
|
15267-0237
Molex
Buy Now
|
Compare Parts:
15267-0237
Molex
|
Samacsys Manufacturer | Molex |