Part Details for 15267-0245 by Molex
Overview of 15267-0245 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5373
|
Newark | Premo-Flex 1.00 Jmpr Lgt 30 Typea 10Ckt/Molex |Molex 15267-0245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0600 | Buy Now |
DISTI #
538-15267-0245
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 30 TYPEA 10CKT RoHS: Compliant | 27 |
|
$0.9010 / $1.7400 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
2 Partner Stock |
|
$1.1100 / $2.0100 | Buy Now |
DISTI #
Molex 15267-0245
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
2 Partner Stock |
|
$1.1100 / $2.0100 | Buy Now |