Part Details for 15267-0251 by Molex
Overview of 15267-0251 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15267-0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6963
|
Newark | Cable Assy, Ffc, 10 Core, 102Mm, Wht Rohs Compliant: Yes |Molex 15267-0251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 982 |
|
$1.6600 / $2.4800 | Buy Now |
DISTI #
22T6782
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typea 10Ckt Rohs Compliant: Yes |Molex 15267-0251 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
538-15267-0251
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT RoHS: Compliant | 1003 |
|
$1.1800 / $2.2800 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
599 Partner Stock |
|
$0.9400 / $1.1700 | Buy Now |
DISTI #
15267-0251
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
152670251-MOL
|
TME | 15267-0251 Min Qty: 25 | 599 |
|
$1.5215 / $1.7407 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
599 Partner Stock |
|
$0.9400 / $1.1700 | Buy Now |
Part Details for 15267-0251
15267-0251 CAD Models
15267-0251 Part Data Attributes
|
15267-0251
Molex
Buy Now
|
Compare Parts:
15267-0251
Molex
Cable Assembly, 10 Conductor(s), 60V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PREMO-FLEX | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for 15267-0251
This table gives cross-reference parts and alternative options found for 15267-0251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15267-0251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670251 | Cable Assembly, 10 Conductor(s), | Molex | 15267-0251 vs 982670251 |
0982670251 | Wire And Cable | Molex | 15267-0251 vs 0982670251 |