Part Details for 15267-0309 by Molex
Overview of 15267-0309 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7180
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.00 Jmpr Lgt |Molex 15267-0309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2047 |
|
$2.0200 / $2.6800 | Buy Now |
DISTI #
538-15267-0309
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 305 TYPEA 14CKT RoHS: Compliant | 495 |
|
$1.3600 / $2.1900 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
2047 Partner Stock |
|
$1.5000 / $1.8700 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
2047 Partner Stock |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
10152228
|
TestEquity LLC | Molex 15267-0309 FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 305 Typea 14 Circuit | 2047 |
|
$1.9700 | Buy Now |
Part Details for 15267-0309
15267-0309 CAD Models
15267-0309 Part Data Attributes:
|
15267-0309
Molex
Buy Now
|
Compare Parts:
15267-0309
Molex
|
Samacsys Manufacturer | Molex |