Part Details for 15267-0321 by Molex
Overview of 15267-0321 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6852
|
Newark | Premo-Flex 1.00 Jmpr Lgt 152 Typea 16Ckt |Molex 15267-0321 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
538-15267-0321
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 16CKT RoHS: Compliant | 946 |
|
$1.0900 / $1.7400 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5600 / $1.7200 | Buy Now |
Part Details for 15267-0321
15267-0321 CAD Models
15267-0321 Part Data Attributes:
|
15267-0321
Molex
Buy Now
|
Compare Parts:
15267-0321
Molex
|
Samacsys Manufacturer | Molex |