Part Details for 15267-0423 (ALTERNATE: 15267-0423) by Molex
Overview of 15267-0423 (ALTERNATE: 15267-0423) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0423 (ALTERNATE: 15267-0423)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70369828
|
RS | 1.00mm Pitch Premo-Flex(T) FFC Jumper, 26 Circuits, 0.051m Cable Length, 0.27mm | Molex Incorporated 15267-0423 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2400 | RFQ |