Part Details for 15267-0447 by Molex
Overview of 15267-0447 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7182
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.00 Jmpr Lgt 76 |Molex 15267-0447 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.7000 / $1.7500 | Buy Now |
DISTI #
22T6978
|
Newark | Premo-Flex 1.00 Jmpr Lgt 76 Typea 28Ckt |Molex 15267-0447 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
538-15267-0447
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 76 TYPEA 28CKT RoHS: Compliant | 311 |
|
$1.5200 / $2.9200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 28Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
2000 Partner Stock |
|
$1.3400 / $1.6600 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 28Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
2000 Partner Stock |
|
$1.3400 / $1.6600 | Buy Now |
Part Details for 15267-0447
15267-0447 CAD Models
15267-0447 Part Data Attributes:
|
15267-0447
Molex
Buy Now
|
Compare Parts:
15267-0447
Molex
|
Samacsys Manufacturer | Molex |