Part Details for 15267-0515 by Molex
Overview of 15267-0515 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-151ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 15267-0515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7046
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typea 34Ckt |Molex 15267-0515 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0500 / $2.3100 | Buy Now |