There are no models available for this part yet.
Overview of 15267-0720 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-807201050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
51721-10007205ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 72S 5P Right Angle Header. | |
51740-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle. |
Price & Stock for 15267-0720 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T7148
|
Newark | Premo-Flex 1.00 Jmpr Lgt 305 Typed 4Ckt Rohs Compliant: Yes |Molex 15267-0720 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now | |
DISTI #
538-15267-0720
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 305 TYPED 4CKT RoHS: Compliant | 433 |
|
$1.0900 / $2.1800 | Buy Now | |
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2100 / $1.7200 | Buy Now |