Part Details for 15267-0740 by Molex
Overview of 15267-0740 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0740MA(R)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0740MA-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0740MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Price & Stock for 15267-0740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7168
|
Newark | Premo-Flex 1.00 Jmpr Lgt 254 Typed 5Ckt |Molex 15267-0740 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2200 / $1.7200 | Buy Now |