Part Details for 15267-0792 by Molex
Overview of 15267-0792 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 15267-0792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7220
|
Newark | Premo-Flex 1.00 Jmpr Lgt 76 Typed 11Ckt |Molex 15267-0792 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2300 / $1.7400 | Buy Now |