Part Details for 15267-0929 by Molex
Overview of 15267-0929 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10090929-S444XLF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Female Straight, 200 Mating cycles | |
10090929-S154VLF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Female Straight, 200 Mating cycles |
Price & Stock for 15267-0929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7355
|
Newark | Premo-Flex 1.00 Jmpr Lgt 127 Typea 23Ckt |Molex 15267-0929 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 23 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5900 / $2.2600 | Buy Now |