Part Details for 15267-1030 by Molex
Overview of 15267-1030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7455
|
Newark | Premo-Flex 1.00 Jmpr Lgt 30 Typed 33Ckt |Molex 15267-1030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
538-15267-1030
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 30 TYPED 33CKT RoHS: Compliant | 0 |
|
$1.5100 / $1.6100 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.6700 / $2.3600 | Buy Now |
Part Details for 15267-1030
15267-1030 CAD Models
15267-1030 Part Data Attributes:
|
15267-1030
Molex
Buy Now
|
Compare Parts:
15267-1030
Molex
|
Samacsys Manufacturer | Molex |