Part Details for 15267-1075 by Molex
Overview of 15267-1075 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor | |
SLR1075-171KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15267-1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7500
|
Newark | Premo-Flex 1.00 Jmpr Lgt 30 Typea 37Ckt |Molex 15267-1075 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 37 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.6800 / $2.3800 | Buy Now |
Part Details for 15267-1075
15267-1075 CAD Models
15267-1075 Part Data Attributes
|
15267-1075
Molex
Buy Now
|
Compare Parts:
15267-1075
Molex
|
Samacsys Manufacturer | Molex |