Part Details for 152670234 by Molex
Overview of 152670234 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152670234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152670234
|
Avnet Abacus | PREMO-FLEX 1.00 JMPR LGT 152 TYPED 8CKT (Alt: 152670234) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
152670234
|
Avnet Abacus | PREMO-FLEX 1.00 JMPR LGT 152 TYPED 8CKT (Alt: 152670234) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804290753
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1083 |
|
$1.1600 / $1.3300 | Buy Now |
Part Details for 152670234
152670234 CAD Models
152670234 Part Data Attributes
|
152670234
Molex
Buy Now
Datasheet
|
Compare Parts:
152670234
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FLAME RESISITANT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.07 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.25 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 152670234
This table gives cross-reference parts and alternative options found for 152670234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152670234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152670234 | Wire And Cable | Molex | 152670234 vs 0152670234 |