Part Details for 152670241 by Molex
Overview of 152670241 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152670241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670241
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 254 TYPEA 8CKT - Bulk (Alt: 0152670241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2992 / $1.6526 | Buy Now |
DISTI #
0152670241
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 254 TYPEA 8CKT - Bulk (Alt: 0152670241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2992 / $1.6526 | Buy Now |
DISTI #
0152670241
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 254 TYPEA 8CKT - Bulk (Alt: 0152670241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2992 / $1.6526 | Buy Now |
Part Details for 152670241
152670241 CAD Models
152670241 Part Data Attributes
|
152670241
Molex
Buy Now
Datasheet
|
Compare Parts:
152670241
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME RESISITANT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.07 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.25 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | FLAT CABLE |