Part Details for 152670261 by Molex
Overview of 152670261 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152670261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670261
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 229 TYPEA 10CKT - Bulk (Alt: 0152670261) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1883 | Buy Now |
DISTI #
152670261
|
Avnet Abacus | PREMO-FLEX 1.00 JMPR LGT 229 TYPEA 10CKT (Alt: 152670261) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152670261
152670261 CAD Models
152670261 Part Data Attributes
|
152670261
Molex
Buy Now
Datasheet
|
Compare Parts:
152670261
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME RESISITANT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.07 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.228 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.25 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 152670261
This table gives cross-reference parts and alternative options found for 152670261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152670261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670261 | Cable Assembly, 10 Conductor(s), | Molex | 152670261 vs 982670261 |
0982670261 | Wire And Cable | Molex | 152670261 vs 0982670261 |