There are no models available for this part yet.
Overview of 152670340 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 152670340 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0152670340
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 102 TYPED 18CKT - Bulk (Alt: 0152670340) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for 152670340 by Molex
Part Data Attributes for 152670340 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FLAME RESISITANT
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
Cross Section Area
|
0.07 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.102 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
18
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.25 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.73 Ω
|
Shielding
|
NO
|
Wire Gauge
|
29 AWG
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 152670340
This table gives cross-reference parts and alternative options found for 152670340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152670340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152670340 | Wire And Cable | Molex | 152670340 vs 0152670340 |