152670502
Molex
Description: Cable Assembly,

Overview of 152670502 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 152670502 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0152670502
Avnet Americas PREMO-FLEX 1.00 JMPR LGT 203 TYPED 32CKT - Bulk (Alt: 0152670502) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for 152670502 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 152670502 by Molex

152670502
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
FLAME RESISITANT
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
FLAT
Cross Section Area
0.07 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYESTER
Length
0.203 mm
MIL Conformance
NO
Number of Conductors
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
1.25 A
Rated Voltage
60 V
Resistance
0.73 Ω
Shielding
NO
Wire Gauge
29 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. 152670502
    Molex
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 152670502 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 152670502 by Molex

Select Manufacturer
Which Manufacturer of 152670502 would you like to use for your alert(s)?
  • Please alert me when 152670502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 152670502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 152670502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 152670502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 152670502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 152670502 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: