Part Details for 15268-0128 by Molex
Overview of 15268-0128 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15268-0128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7570
|
Newark | Premo-Flex 1.25 Jmpr Lgt 76 Typed 8Ckt |Molex 15268-0128 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
538-15268-0128
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 JMPR LGT 76 TYPED 8CKT RoHS: Compliant | 0 |
|
$1.2600 / $1.4200 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.4100 / $2.0000 | Buy Now |