Part Details for 1526810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1526810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1526810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8780
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V, Product Range:-, Rohs Compliant: Yes |Weidmuller 1526810000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4900 | Buy Now |
DISTI #
470-1526810000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/06/180 SN BK BX RoHS: Compliant | 0 |
|
$3.9100 / $5.9300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
240 In Stock |
|
$4.0300 / $7.9200 | Buy Now |
DISTI #
69724581
|
Verical | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2235 | Americas - 240 |
|
$5.3820 / $10.2960 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 10A, 3.31MM2, 1 ROW(S), 1 DECK(S) | 3 |
|
$11.0000 / $15.0000 | Buy Now |
DISTI #
1526810000
|
Avnet Abacus | Conn Terminal Blocks SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1526810000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
240 In Stock |
|
$4.0300 / $7.9200 | Buy Now |