Part Details for 152695 by Brady Worldwide Inc
Overview of 152695 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-152695-ND
|
DigiKey | HEAVY DUTY FLOOR STAND 36"X24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.9910 / $236.6400 | Buy Now |
DISTI #
72635359
|
RS | Heavy Duty A-frame Sign Holder, 36"H x 24"W, Plastic | Brady 152695 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$231.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$213.2000 / $221.9900 | Buy Now | |
DISTI #
10025777
|
Techni-Tool, Inc. | Brady 152695 Blank Sign Holder Stand, Heavy Duty, White, 36 in x 24 in | 0 |
|
$221.9900 | Buy Now |
DISTI #
10025777
|
TestEquity LLC | Brady 152695 Blank Sign Holder Stand, Heavy Duty, White, 36 in x 24 in | 0 |
|
$221.9900 | Buy Now |