Part Details for 1527460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F467
|
Newark | Terminal Block Pluggable 12 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1527460000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 | Buy Now |
DISTI #
1527460000
|
Avnet Americas | Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527460000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1527460000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/12/180 SN OR BX RoHS: Compliant | 346 |
|
$8.8200 / $11.2200 | Buy Now |
DISTI #
WEI1527460000
|
Heilind Electronics | BLZ 5.08/12 OG R20, A, V24 | Americas - 60 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$7.8900 / $10.1800 | Buy Now |
DISTI #
1527460000
|
Avnet Americas | Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527460000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
WEI1527460000
|
Interstate Connecting Components | BLZ 5.08/12 OG R20, A, V24 | 20 |
|
Buy Now | |
DISTI #
1527460000
|
Avnet Abacus | Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527460000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |