Part Details for 1527473-2 by TE Connectivity
Overview of 1527473-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527473-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3712
|
Newark | 10-B-1=12-10,uninsl Tin&anl |Amp Te Connectivity 1527473-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
41AJ2973
|
Newark | 10-B-1=12-10,uninsl Tin&anl |Amp Te Connectivity 1527473-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.4570 | Buy Now |
DISTI #
1527473-2-ND
|
DigiKey | CONN BARREL 12-10 AWG Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2282 | Buy Now |
DISTI #
1527473-2
|
Avnet Americas | Splice Terminal 10-12AWG 20.57mm 5.53mm Tin - Bulk (Alt: 1527473-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2156 / $0.2362 | Buy Now |
DISTI #
571-1527473-2
|
Mouser Electronics | Terminals 10-B-1=12-10,UNINSL TIN&ANL RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
DISTI #
72017019
|
RS | 10-B-1=12-10,Uninsl Tin&Anl | TE Connectivity 1527473-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2020 | Buy Now |
DISTI #
AMP1527473-2
|
Heilind Electronics | 10-B-1=12-10,UNINSL TIN&ANL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 20.57mm 5.53mm Tin RoHS: Compliant | 0 |
|
$0.2348 / $0.3423 | Buy Now |
DISTI #
AMP1527473-2
|
Interstate Connecting Components | 10-B-1=12-10,UNINSL TIN&ANL | 0 |
|
Buy Now |
Part Details for 1527473-2
1527473-2 CAD Models
1527473-2 Part Data Attributes
|
1527473-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1527473-2
TE Connectivity
COPPER ALLOY, TIN FINISH, BULLET TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | BULLET TERMINAL |