Part Details for 1527660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1527660000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527660000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
188 Partner Stock |
|
$7.5600 / $17.0700 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
1527660000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527660000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200853746
|
Chip1Stop | Terminal Blocks | 188 |
|
$4.0400 / $4.0700 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
188 Partner Stock |
|
$7.5600 / $17.0700 | Buy Now |