Part Details for 1527670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7472
|
Newark | Zqv 2.5N/8 |Weidmuller 1527670000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.8100 | Buy Now |
DISTI #
281-1527670000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 8POS ORN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0086 / $5.5700 | Buy Now |
DISTI #
1527670000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 8 Position Orange - Bulk (Alt: 1527670000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1527670000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/8 RoHS: Compliant | 2 |
|
$3.0000 / $5.5600 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$2.8600 / $4.7800 | Buy Now | |
DISTI #
1527670000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 8 Position Orange - Bulk (Alt: 1527670000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2 Factory Stock |
|
$2.8600 / $4.7800 | Buy Now |